
JG5CC-LS-NP | |
|---|---|
DigiKey Part Number | 2045-JG5CC-LS-NP-ND |
Manufacturer | |
Manufacturer Product Number | JG5CC-LS-NP |
Description | 5CC NONCALIBRATED MANUAL LUER SL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Syringe, Manual 5cc Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Syringe, Manual | |
Tip Type | Luer Slip | |
Capacity | 5cc | |
Color | Clear | |
Features | Measurement Scale | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,82000 € | 252,82 € |
| Unit Price without VAT: | 252,82000 € |
|---|---|
| Unit Price with VAT: | 300,85580 € |

