
JG30-516 | |
|---|---|
DigiKey Part Number | 2045-JG30-516-ND |
Manufacturer | |
Manufacturer Product Number | JG30-516 |
Description | 30G 5/16" IT SERIES TIP ID .006" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Lavender |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Gauge | 30 | |
Outer Diameter | 0.012" (0.31mm) | |
Inner Diameter | 0.006" (0.15mm) | |
Color | Lavender | |
Number of Pieces | 1000 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,38000 € | 218,38 € |
| Unit Price without VAT: | 218,38000 € |
|---|---|
| Unit Price with VAT: | 259,87220 € |

