
JG20-1.5X | |
|---|---|
DigiKey Part Number | 2045-JG20-1.5X-ND |
Manufacturer | |
Manufacturer Product Number | JG20-1.5X |
Description | 20G 1.5" IT SERIES TIP ID .025" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Purple |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Gauge | 20 | |
Color | Purple | |
Number of Pieces | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,24000 € | 12,24 € |
| 5 | 11,10800 € | 55,54 € |
| 10 | 10,65300 € | 106,53 € |
| 25 | 10,07960 € | 251,99 € |
| 50 | 9,66700 € | 483,35 € |
| 100 | 9,27110 € | 927,11 € |
| 500 | 8,41338 € | 4.206,69 € |
| Unit Price without VAT: | 12,24000 € |
|---|---|
| Unit Price with VAT: | 14,56560 € |



