
JG2.0BC-R | |
|---|---|
DigiKey Part Number | 2045-JG2.0BC-R-ND |
Manufacturer | |
Manufacturer Product Number | JG2.0BC-R |
Description | 2OZ BOTTLE LDPE BOSTON ROUND W/ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bottle, Boston Round 2oz Red Low Density Polyethylene (LDPE) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Bottle, Boston Round | |
Tip Type | Luer Lock Cap | |
Capacity | 2oz | |
Color | Red | |
Material | Low Density Polyethylene (LDPE) | |
Features | ESD Safe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,55000 € | 18,55 € |
| Unit Price without VAT: | 18,55000 € |
|---|---|
| Unit Price with VAT: | 22,07450 € |

