
JG19-1.5MDZ | |
|---|---|
DigiKey Part Number | 2045-JG19-1.5MDZ-ND |
Manufacturer | |
Manufacturer Product Number | JG19-1.5MDZ |
Description | 19G 1.5" HP SERIES TIP ID .027" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Gauge | 19 | |
Outer Diameter | 0.041" (1.04mm) | |
Inner Diameter | 0.028" (0.71mm) | |
Color | - | |
Number of Pieces | 12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,57000 $ | 20,57 $ |
| Unit Price without VAT: | 20,57000 $ |
|---|---|
| Unit Price with VAT: | 24,47830 $ |

