
JG19-1.5HP | |
|---|---|
DigiKey Part Number | 2045-JG19-1.5HP-ND |
Manufacturer | |
Manufacturer Product Number | JG19-1.5HP |
Description | 19G 1.5" HP SERIES TIP ID .027" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black |
Datasheet | Datasheet |
Category | Gauge 19 |
Manufacturer Jensen Global Inc. | Outer Diameter 0.041" (1.04mm) |
Series | Inner Diameter 0.028" (0.71mm) |
Packaging Bag | Color Black |
Part Status Active | Number of Pieces 500 |
Type Dispenser Needle, Tip | Base Product Number |
Tip Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 196,74500 € | 393,49 € |
| Unit Price without VAT: | 196,74500 € |
|---|---|
| Unit Price with VAT: | 234,12655 € |

