
JG100CC-LL-5 | |
|---|---|
DigiKey Part Number | 2045-JG100CC-LL-5-ND |
Manufacturer | |
Manufacturer Product Number | JG100CC-LL-5 |
Description | 5PC 100CC CALIBRATED MANUAL LUER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Syringe, Manual | |
Tip Type | Luer Lock | |
Capacity | 100cc | |
Inner Diameter | 1.241" (31.52mm) | |
Outer Diameter | 1.364" (34.65mm) | |
Length | 7.500" (190.50mm) | |
Color | Clear | |
Features | Measurement Scale | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,46000 € | 30,46 € |
| Unit Price without VAT: | 30,46000 € |
|---|---|
| Unit Price with VAT: | 36,24740 € |

