
JG10-BLLC | |
|---|---|
DigiKey Part Number | 2045-JG10-BLLC-ND |
Manufacturer | |
Manufacturer Product Number | JG10-BLLC |
Description | 10CC CLEAR BARREL LUER LOCK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Syringe, Manual | |
Tip Type | Luer Lock | |
Capacity | 10cc | |
Inner Diameter | 0.579" (14.71mm) | |
Outer Diameter | 0.661" (16.79mm) | |
Length | 3.830" (97.28mm) | |
Height | - | |
Color | Clear | |
Material | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,22810 € | 22,81 € |
| Unit Price without VAT: | 0,22810 € |
|---|---|
| Unit Price with VAT: | 0,27144 € |

