MFR Recommended

CLD-120 | |
|---|---|
DigiKey Part Number | 2045-CLD-120-ND |
Manufacturer | |
Manufacturer Product Number | CLD-120 |
Description | 12OZ LOW DENSITY CARTRIDGE |
Customer Reference | |
Detailed Description | Cartridge 12oz Clear Low Density Polyethylene (LDPE) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Cartridge | |
Tip Type | Assorted | |
Capacity | 12oz | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | - | |
Color | Clear | |
Material | Low Density Polyethylene (LDPE) | |
Features | - |

