
CHD-254 | |
|---|---|
DigiKey Part Number | 2045-CHD-254-ND |
Manufacturer | |
Manufacturer Product Number | CHD-254 |
Description | 2.5" LENGTH 1/8" OPENING |
Customer Reference | |
Detailed Description | Clear |
Datasheet | Datasheet |
Category | Tip Type Luer Slip |
Manufacturer Jensen Global Inc. | Inner Diameter 0.125" (3.18mm) |
Packaging Bag | Color Clear |
Part Status Obsolete | Number of Pieces 1 |
Type Dispenser Needle, Tip |

