
CHD-252 | |
|---|---|
DigiKey Part Number | 2045-CHD-252-ND |
Manufacturer | |
Manufacturer Product Number | CHD-252 |
Description | 2.5" LENGTH 1/16" OPENING |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Clear |
Datasheet | Datasheet |
Category | Tip Type Luer Slip |
Manufacturer Jensen Global Inc. | Inner Diameter 0.063" (1.59mm) |
Packaging Bag | Color Clear |
Part Status Active | Number of Pieces 1 |
Type Dispenser Needle, Tip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,07160 € | 207,16 € |
| Unit Price without VAT: | 2,07160 € |
|---|---|
| Unit Price with VAT: | 2,46520 € |

