
CHD-252-10 | |
|---|---|
DigiKey Part Number | 2045-CHD-252-10-ND |
Manufacturer | |
Manufacturer Product Number | CHD-252-10 |
Description | 2.5" LENGTH 1/16" OPENING |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Luer Slip | |
Inner Diameter | 0.063" (1.59mm) | |
Color | Clear | |
Number of Pieces | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,44000 € | 26,44 € |
| Unit Price without VAT: | 26,44000 € |
|---|---|
| Unit Price with VAT: | 31,46360 € |

