Image for NNL9010 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NNL9010

DigiKey Part Number
4034-NNL9010-ND
Manufacturer
Manufacturer Product Number
NNL9010
Description
COAX CBL N-TYPE TO N-TYPE 3.3'
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JC Antenna
Series
-
Packaging
Bag
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Jack
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
39.4" (1.0m) 3.3'
Cable Type
LMR 400
Cable Impedance
50 Ohms
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
117,36000 €17,36 €
1014,75400 €147,54 €
2513,83000 €345,75 €
5013,17020 €658,51 €
10012,54200 €1.254,20 €
25011,75752 €2.939,38 €
50011,19700 €5.598,50 €
Manufacturers Standard Package
Unit Price without VAT:17,36000 €
Unit Price with VAT:20,65840 €