
JCW236V | |
|---|---|
DigiKey Part Number | 4034-JCW236V-ND |
Manufacturer | |
Manufacturer Product Number | JCW236V |
Description | DSRC&V2X ANTENNA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA DSRC, V2X Module SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JC Antenna | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.9GHz | |
Frequency Range | 5.85GHz ~ 5.95GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP66 | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.709" (18.00mm) | |
Applications | DSRC, V2X |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 24,45000 € | 48,90 € |
| 10 | 21,28500 € | 212,85 € |
| 26 | 19,98154 € | 519,52 € |
| 100 | 18,64710 € | 1.864,71 € |
| 250 | 17,98896 € | 4.497,24 € |
| Unit Price without VAT: | 24,45000 € |
|---|---|
| Unit Price with VAT: | 29,09550 € |

