


JCM072 | |
|---|---|
DigiKey Part Number | 4034-JCM072-ND |
Manufacturer | |
Manufacturer Product Number | JCM072 |
Description | SHARK FIN MULTI-FUNCTION ANTENNA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, LTE Module FME Male, SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JC Antenna | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.5815GHz | |
Frequency Range | 1.561GHz ~ 1.602GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.5, 2, 2.5, 3 | |
Return Loss | - | |
Gain | 3dBi, 3dBi, 3dBi, 3.5dBi, 2dBic, 3dBi, 3.5dBi | |
Features | Cable - 3m, LNA | |
Termination | FME Male, SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Screw Mount | |
Height (Max) | 2.720" (69.10mm) | |
Applications | GNSS, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 € | 57,74 € |
| 10 | 47,80700 € | 478,07 € |
| 25 | 45,32600 € | 1.133,15 € |
| 100 | 42,59980 € | 4.259,98 € |
| Unit Price without VAT: | 57,74000 € |
|---|---|
| Unit Price with VAT: | 68,71060 € |


