
JCG401 | |
|---|---|
DigiKey Part Number | 4034-JCG401-ND |
Manufacturer | |
Manufacturer Product Number | JCG401 |
Description | RUBBER ANTENNA 824~894/1710~2170 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JC Antenna | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 859MHz, 920MHz, 1.94GHz | |
Frequency Range | 824MHz ~ 894MHz, 880MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 3 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 2dBi, 2dBi, 2dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.102" (53.40mm) | |
Applications | GSM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,35000 € | 5,35 € |
| 10 | 4,10700 € | 41,07 € |
| 30 | 3,74133 € | 112,24 € |
| 100 | 3,45110 € | 345,11 € |
| 250 | 3,28728 € | 821,82 € |
| 500 | 3,18860 € | 1.594,30 € |
| 1.000 | 3,10735 € | 3.107,35 € |
| 2.500 | 3,02159 € | 7.553,98 € |
| Unit Price without VAT: | 5,35000 € |
|---|---|
| Unit Price with VAT: | 6,36650 € |







