
JCG146 | |
|---|---|
DigiKey Part Number | 4034-JCG146-ND |
Manufacturer | |
Manufacturer Product Number | JCG146 |
Description | LTE INTERNAL ANTENNA WITH 10MM R |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE PCB Trace I-PEX Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JC Antenna | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.2GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 2dBi, 2dBi | |
Features | - | |
Termination | I-PEX | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Solder | |
Height (Max) | 0.008" (0.20mm) | |
Applications | LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,15000 € | 5,15 € |
| 10 | 3,94900 € | 39,49 € |
| 30 | 3,59767 € | 107,93 € |
| Unit Price without VAT: | 5,15000 € |
|---|---|
| Unit Price with VAT: | 6,12850 € |

