RF ANTENNA GSM Whip, Straight SMA Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JCG024

DigiKey Part Number
4034-JCG024-ND
Manufacturer
Manufacturer Product Number
JCG024
Description
892MHZ/1.94GHZ WHIP SMA 3m cable
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
RF ANTENNA GSM Whip, Straight SMA Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JC Antenna
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
892MHz, 1.94GHz
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Antenna Type
Whip, Straight
Number of Bands
2
VSWR
2
Return Loss
-
Gain
5dBi, 5dBi
Features
-
Termination
SMA
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Magnetic
Height (Max)
12.244" (311.00mm)
Applications
GSM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
25,89500 €11,79 €
104,97300 €49,73 €
304,54433 €136,33 €
1004,20430 €420,43 €
2504,01252 €1.003,13 €
5003,89696 €1.948,48 €
1.0003,80181 €3.801,81 €
Manufacturers Standard Package
Unit Price without VAT:5,89500 €
Unit Price with VAT:7,01505 €