
JCG017NRL | |
|---|---|
DigiKey Part Number | 4034-JCG017NRL-ND |
Manufacturer | |
Manufacturer Product Number | JCG017NRL |
Description | 5G NR ANTENNA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G Flat Bar SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JC Antenna | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 459.5MHz, 788.5MHz, 1.472GHz, 2.2GHz, 3.55GHz, 4.65GHz | |
Frequency Range | 451MHz ~ 468MHz, 617MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 4.4GHz ~ 4.9GHz | |
Antenna Type | Flat Bar | |
Number of Bands | 6 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 2dBi, 2dBi, 2dBi, 2dBi, 2dBi, 2dBi | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.228" (5.80mm) | |
Applications | 5G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,90000 € | 9,90 € |
| 10 | 7,75700 € | 77,57 € |
| 26 | 7,20038 € | 187,21 € |
| Unit Price without VAT: | 9,90000 € |
|---|---|
| Unit Price with VAT: | 11,78100 € |

