
JCG017L | |
|---|---|
DigiKey Part Number | 4034-JCG017L-ND |
Manufacturer | |
Manufacturer Product Number | JCG017L |
Description | LTE FLAT ANTENNA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Flat Bar SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JC Antenna | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.2GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Flat Bar | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP50 | |
Mounting Type | Adhesive | |
Height (Max) | 0.228" (5.80mm) | |
Applications | LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,17000 € | 5,17 € |
| 10 | 3,96400 € | 39,64 € |
| 30 | 3,61067 € | 108,32 € |
| 100 | 3,33030 € | 333,03 € |
| 250 | 3,17224 € | 793,06 € |
| 500 | 3,07700 € | 1.538,50 € |
| 1.000 | 2,99859 € | 2.998,59 € |
| 2.500 | 2,91583 € | 7.289,58 € |
| Unit Price without VAT: | 5,17000 € |
|---|---|
| Unit Price with VAT: | 6,15230 € |

