
JCG016L | |
|---|---|
DigiKey Part Number | 4034-JCG016L-ND |
Manufacturer | |
Manufacturer Product Number | JCG016L |
Description | 3G/4G MAGNET ANTENNA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Whip, Straight SMA Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JC Antenna | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 783MHz, 2.48GHz | |
Frequency Range | 698MHz ~ 868MHz, 1.85GHz ~ 2.69GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Features | Cable - 3m | |
Termination | SMA | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 4.764" (121.00mm) | |
Applications | LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| 10 | 4,50800 € | 45,08 € |
| 30 | 4,11300 € | 123,39 € |
| 100 | 3,79910 € | 379,91 € |
| 250 | 3,62208 € | 905,52 € |
| 500 | 3,51532 € | 1.757,66 € |
| 1.000 | 3,42751 € | 3.427,51 € |
| 2.500 | 3,33480 € | 8.337,00 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 6,97340 € |


