
JCE607NR2VM | |
|---|---|
DigiKey Part Number | 4034-JCE607NR2VM-ND |
Manufacturer | |
Manufacturer Product Number | JCE607NR2VM |
Description | GNSS+NR MIMO+V2X MIMO ANTENNA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, COMPASS, Galileo, GLONASS, GNSS, GPS, V2X Dome SMA Male Screw Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer JC Antenna | VSWR 2, 3 |
Packaging Bag | Gain 3dBi, 3dBi, 6dBi |
Part Status Active | Features Cable - 2m, Cable - 3m, LNA |
RF Family/Standard Cellular, Navigation | Termination SMA Male |
Frequency Group Wide Band | Ingress Protection IP67 |
Frequency (Center/Band) 788.5MHz, 3.355GHz, 5.9GHz | Mounting Type Screw Mount |
Frequency Range 617MHz ~ 960MHz, 1.71GHz ~ 5GHz, 5.85GHz ~ 5.95GHz | Height (Max) 2.480" (63.00mm) |
Antenna Type Dome | Applications 5G, COMPASS, Galileo, GLONASS, GNSS, GPS, V2X |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 176,40000 € | 352,80 € |
| 10 | 159,30100 € | 1.593,01 € |
| 26 | 152,25808 € | 3.958,71 € |
| Unit Price without VAT: | 176,40000 € |
|---|---|
| Unit Price with VAT: | 209,91600 € |

