
JCE312L | |
|---|---|
DigiKey Part Number | 4034-JCE312L-ND |
Manufacturer | |
Manufacturer Product Number | JCE312L |
Description | GPS&GLONASS+LTE+WIFI COMBINATION |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, GPS, LTE, Wi-Fi Flat Bar SMA Male Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 5 |
Manufacturer JC Antenna | VSWR 1.5, 2, 3 |
Packaging Bag | Gain 2.5dBi, 5dBic, 2.5dBi, 2dBi, 2dBi |
Part Status Active | Features Cable - 3m, LNA |
RF Family/Standard Cellular, Navigation, WiFi | Termination SMA Male |
Frequency Group Wide Band | Ingress Protection IP65 |
Frequency (Center/Band) 829MHz, 1.581GHz, 2.2GHz, 2.441GHz, 5.362GHz | Mounting Type Adhesive |
Frequency Range 698MHz ~ 960MHz, 1.561GHz ~ 1.602GHz, 1.71GHz ~ 2.69GHz, 2.4GHz ~ 2.483GHz, 4.9GHz ~ 5.825GHz | Height (Max) 0.630" (16.00mm) |
Antenna Type Flat Bar | Applications BeiDou, GPS, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 60,27500 € | 120,55 € |
| 10 | 53,43700 € | 534,37 € |
| 26 | 50,61923 € | 1.316,10 € |
| 100 | 47,73650 € | 4.773,65 € |
| Unit Price without VAT: | 60,27500 € |
|---|---|
| Unit Price with VAT: | 71,72725 € |

