
JCE058 | |
|---|---|
DigiKey Part Number | 4034-JCE058-ND |
Manufacturer | |
Manufacturer Product Number | JCE058 |
Description | GPS&GSM&WIFI ANTENNA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS, GSM, Wi-Fi Module SMA Male Screw |
Datasheet | Datasheet |
Category | Number of Bands 4 |
Manufacturer JC Antenna | VSWR 1.5, 2 |
Packaging Bag | Gain 2dBi, 2dBic, 2dBi, 3dBi |
Part Status Active | Features Cable - 3m, LNA |
RF Family/Standard Cellular, Navigation, WiFi | Termination SMA Male |
Frequency Group Wide Band | Ingress Protection IP67 |
Frequency (Center/Band) 892MHz, 1.575GHz, 1.94GHz, 2.442GHz | Mounting Type Screw |
Frequency Range 824MHz ~ 960MHz, 1.574GHz ~ 1.576GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.483GHz | Height (Max) 1.890" (48.00mm) |
Antenna Type Module | Applications GPS, GSM, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 29,74500 € | 59,49 € |
| 10 | 25,98700 € | 259,87 € |
| 26 | 24,43808 € | 635,39 € |
| 100 | 22,85320 € | 2.285,32 € |
| 250 | 22,07132 € | 5.517,83 € |
| Unit Price without VAT: | 29,74500 € |
|---|---|
| Unit Price with VAT: | 35,39655 € |

