
JCB310LM | |
|---|---|
DigiKey Part Number | 4034-JCB310LM-ND |
Manufacturer | |
Manufacturer Product Number | JCB310LM |
Description | GPS+LTE MIMO COMBINATION ANTENNA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS, LTE Module SMA Male Adhesive, Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer JC Antenna | VSWR 1.5, 3 |
Packaging Bag | Gain 2.5dBi, 2dBic, 2.5dBi |
Part Status Active | Features Cable - 3m, LNA |
RF Family/Standard Cellular, Navigation | Termination SMA Male |
Frequency Group Wide Band | Ingress Protection IP67 |
Frequency (Center/Band) 829MHz, 1.568GHz, 2.2GHz | Mounting Type Adhesive, Magnetic |
Frequency Range 698MHz ~ 960MHz, 1.561GHz ~ 1.575GHz, 1.71GHz ~ 2.69GHz | Height (Max) 0.571" (14.50mm) |
Antenna Type Module | Applications GPS, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 27,43500 € | 54,87 € |
| 10 | 23,92800 € | 239,28 € |
| 26 | 22,48346 € | 584,57 € |
| 100 | 21,00480 € | 2.100,48 € |
| 250 | 20,27524 € | 5.068,81 € |
| Unit Price without VAT: | 27,43500 € |
|---|---|
| Unit Price with VAT: | 32,64765 € |

