
JCA236 | |
|---|---|
DigiKey Part Number | 4034-JCA236-ND |
Manufacturer | |
Manufacturer Product Number | JCA236 |
Description | HIGH ACCURACY GNSS ACTIVE ANTENN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Module SMA Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JC Antenna | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.5815GHz | |
Frequency Range | 1.561GHz ~ 1.602GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.5, 2 | |
Return Loss | - | |
Gain | 5dBic | |
Features | Cable - 3m, LNA | |
Termination | SMA | |
Ingress Protection | IP67 | |
Mounting Type | Adhesive | |
Height (Max) | 0.236" (6.00mm) | |
Applications | GNSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,41000 € | 26,41 € |
| 10 | 21,36200 € | 213,62 € |
| 30 | 19,88567 € | 596,57 € |
| 100 | 18,71430 € | 1.871,43 € |
| 250 | 18,05376 € | 4.513,44 € |
| Unit Price without VAT: | 26,41000 € |
|---|---|
| Unit Price with VAT: | 31,42790 € |

