Q 32,0-JXS11-8-10/10-FU-LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 40,0-JXS11-10-10/10-FU-LF

DigiKey Part Number
1908-Q400-JXS11-10-10/10-FU-LFTR-ND - Tape & Reel (TR)
1908-Q400-JXS11-10-10/10-FU-LFCT-ND - Cut Tape (CT)
1908-Q400-JXS11-10-10/10-FU-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 40,0-JXS11-10-10/10-FU-LF
Description
CRYSTAL 40.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 927
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,55300 €5,53 €
250,52280 €13,07 €
500,50100 €25,05 €
1000,48030 €48,03 €
2500,45420 €113,55 €
5000,43540 €217,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,41739 €417,39 €
2.0000,40014 €800,28 €
3.0000,39038 €1.171,14 €
5.0000,37842 €1.892,10 €
7.0000,37075 €2.595,25 €
10.0000,36280 €3.628,00 €
12.0000,35880 €4.305,60 €
24.0000,34400 €8.256,00 €
25.0000,34315 €8.578,75 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €