
Q 32,0-JXS21-10-10/10-FU-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1280-2-ND - Tape & Reel (TR) 1908-1280-1-ND - Cut Tape (CT) 1908-1280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 32,0-JXS21-10-10/10-FU-WA-LF |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,53000 € | 5,30 € |
| 25 | 0,50120 € | 12,53 € |
| 50 | 0,48060 € | 24,03 € |
| 100 | 0,46060 € | 46,06 € |
| 250 | 0,43560 € | 108,90 € |
| 500 | 0,41758 € | 208,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40031 € | 400,31 € |
| 2.000 | 0,38376 € | 767,52 € |
| 3.000 | 0,37440 € | 1.123,20 € |
| 5.000 | 0,36294 € | 1.814,70 € |
| 7.000 | 0,35558 € | 2.489,06 € |
| 10.000 | 0,34795 € | 3.479,50 € |
| 12.000 | 0,34411 € | 4.129,32 € |
| 24.000 | 0,32992 € | 7.918,08 € |
| 25.000 | 0,32910 € | 8.227,50 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

