Q 32,0-JXS10-6-10/10-FU-LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 32,0-JXS10-8-10/15-T1-FU-LF

DigiKey Part Number
1908-Q32,0-JXS10-8-10/15-T1-FU-LFTR-ND - Tape & Reel (TR)
1908-Q32,0-JXS10-8-10/15-T1-FU-LFCT-ND - Cut Tape (CT)
1908-Q32,0-JXS10-8-10/15-T1-FU-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 32,0-JXS10-8-10/15-T1-FU-LF
Description
CRYSTAL 32MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Height - Seated (Max)
0.012" (0.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,42000 €1,42 €
101,22800 €12,28 €
251,16120 €29,03 €
501,11320 €55,66 €
1001,06710 €106,71 €
2501,00912 €252,28 €
5000,96740 €483,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,92742 €927,42 €
2.0000,88913 €1.778,26 €
3.0000,86748 €2.602,44 €
5.0000,84097 €4.204,85 €
7.0000,82396 €5.767,72 €
10.0000,80632 €8.063,20 €
Manufacturers Standard Package
Unit Price without VAT:1,42000 €
Unit Price with VAT:1,68980 €