
Q 24,0-JXS32-9-10/10-FU-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1158-2-ND - Tape & Reel (TR) 1908-1158-1-ND - Cut Tape (CT) 1908-1158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 24,0-JXS32-9-10/10-FU-WA-LF |
Description | CRYSTAL 24.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,45900 € | 4,59 € |
| 25 | 0,43480 € | 10,87 € |
| 50 | 0,41660 € | 20,83 € |
| 100 | 0,39950 € | 39,95 € |
| 250 | 0,37780 € | 94,45 € |
| 500 | 0,36214 € | 181,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34716 € | 347,16 € |
| 2.000 | 0,33280 € | 665,60 € |
| 3.000 | 0,32468 € | 974,04 € |
| 5.000 | 0,31473 € | 1.573,65 € |
| 7.000 | 0,30835 € | 2.158,45 € |
| 10.000 | 0,30174 € | 3.017,40 € |
| 12.000 | 0,29841 € | 3.580,92 € |
| 24.000 | 0,28609 € | 6.866,16 € |
| 25.000 | 0,28538 € | 7.134,50 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

