JXS32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 24,0-JXS32-12-10/15-T1-FU-WA-LF

DigiKey Part Number
1908-1155-2-ND - Tape & Reel (TR)
1908-1155-1-ND - Cut Tape (CT)
1908-1155-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 24,0-JXS32-12-10/15-T1-FU-WA-LF
Description
CRYSTAL 24.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35.277
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,47800 €4,78 €
250,45160 €11,29 €
500,43280 €21,64 €
1000,41480 €41,48 €
2500,39232 €98,08 €
5000,37608 €188,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,30646 €306,46 €
2.0000,29378 €587,56 €
3.0000,28662 €859,86 €
5.0000,27784 €1.389,20 €
7.0000,27220 €1.905,40 €
10.0000,26636 €2.663,60 €
12.0000,26342 €3.161,04 €
24.0000,25911 €6.218,64 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €