
Q 24,0-JXS22-12-10/15-T1-FU-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1147-2-ND - Tape & Reel (TR) 1908-1147-1-ND - Cut Tape (CT) 1908-1147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 24,0-JXS22-12-10/15-T1-FU-WA-LF |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,56500 € | 5,65 € |
| 25 | 0,53400 € | 13,35 € |
| 50 | 0,51200 € | 25,60 € |
| 100 | 0,49080 € | 49,08 € |
| 250 | 0,46416 € | 116,04 € |
| 500 | 0,44496 € | 222,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42656 € | 426,56 € |
| 2.000 | 0,40892 € | 817,84 € |
| 3.000 | 0,39894 € | 1.196,82 € |
| 5.000 | 0,38673 € | 1.933,65 € |
| 7.000 | 0,37889 € | 2.652,23 € |
| 10.000 | 0,37076 € | 3.707,60 € |
| 12.000 | 0,36668 € | 4.400,16 € |
| 24.000 | 0,35155 € | 8.437,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

