JXS21-WA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 24,0-JXS21-12-10/15-T1-FU-WA-LF

DigiKey Part Number
1908-1139-2-ND - Tape & Reel (TR)
1908-1139-1-ND - Cut Tape (CT)
1908-1139-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 24,0-JXS21-12-10/15-T1-FU-WA-LF
Description
CRYSTAL 24.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 932
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,58200 €5,82 €
250,55040 €13,76 €
500,52780 €26,39 €
1000,50590 €50,59 €
2500,47836 €119,59 €
5000,45858 €229,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,43960 €439,60 €
2.0000,42142 €842,84 €
3.0000,41114 €1.233,42 €
5.0000,39856 €1.992,80 €
7.0000,39048 €2.733,36 €
10.0000,38210 €3.821,00 €
12.0000,37789 €4.534,68 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €