
Q 24,0-JXS11-10-10/10-FU-LF | |
|---|---|
DigiKey Part Number | 1908-Q240-JXS11-10-10/10-FU-LFTR-ND - Tape & Reel (TR) 1908-Q240-JXS11-10-10/10-FU-LFCT-ND - Cut Tape (CT) 1908-Q240-JXS11-10-10/10-FU-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 24,0-JXS11-10-10/10-FU-LF |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 90 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 90 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,55300 € | 5,53 € |
| 25 | 0,52280 € | 13,07 € |
| 50 | 0,50100 € | 25,05 € |
| 100 | 0,48030 € | 48,03 € |
| 250 | 0,45420 € | 113,55 € |
| 500 | 0,43540 € | 217,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41739 € | 417,39 € |
| 2.000 | 0,40014 € | 800,28 € |
| 3.000 | 0,39038 € | 1.171,14 € |
| 5.000 | 0,37842 € | 1.892,10 € |
| 7.000 | 0,37075 € | 2.595,25 € |
| 10.000 | 0,36280 € | 3.628,00 € |
| 12.000 | 0,35880 € | 4.305,60 € |
| 24.000 | 0,34400 € | 8.256,00 € |
| 25.000 | 0,34315 € | 8.578,75 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

