
Q 16,0-JXS32-12-10/15-T1-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1275-2-ND - Tape & Reel (TR) 1908-1275-1-ND - Cut Tape (CT) 1908-1275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 16,0-JXS32-12-10/15-T1-WA-LF |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,47800 € | 4,78 € |
| 25 | 0,45160 € | 11,29 € |
| 50 | 0,43280 € | 21,64 € |
| 100 | 0,41480 € | 41,48 € |
| 250 | 0,39232 € | 98,08 € |
| 500 | 0,37608 € | 188,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30646 € | 306,46 € |
| 2.000 | 0,29378 € | 587,56 € |
| 3.000 | 0,28662 € | 859,86 € |
| 5.000 | 0,27784 € | 1.389,20 € |
| 7.000 | 0,27220 € | 1.905,40 € |
| 10.000 | 0,26636 € | 2.663,60 € |
| 12.000 | 0,26342 € | 3.161,04 € |
| 24.000 | 0,25911 € | 6.218,64 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |









