JXS22-WA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 16,0-JXS22-12-10/15-T1-WA-LF

DigiKey Part Number
1908-1267-2-ND - Tape & Reel (TR)
1908-1267-1-ND - Cut Tape (CT)
1908-1267-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 16,0-JXS22-12-10/15-T1-WA-LF
Description
CRYSTAL 16.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.885
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,56500 €5,65 €
250,53400 €13,35 €
500,51200 €25,60 €
1000,49080 €49,08 €
2500,46416 €116,04 €
5000,44496 €222,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,36257 €362,57 €
2.0000,34758 €695,16 €
3.0000,33910 €1.017,30 €
5.0000,32872 €1.643,60 €
7.0000,32206 €2.254,42 €
10.0000,31515 €3.151,50 €
12.0000,31309 €3.757,08 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €