JXS21-WA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 16,0-JXS21-10-10/10-WA-LF

DigiKey Part Number
1908-1256-2-ND - Tape & Reel (TR)
1908-1256-1-ND - Cut Tape (CT)
1908-1256-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 16,0-JXS21-10-10/10-WA-LF
Description
CRYSTAL 16.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 10pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.810
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,54800 €5,48 €
250,51800 €12,95 €
500,49620 €24,81 €
1000,47570 €47,57 €
2500,44992 €112,48 €
5000,43130 €215,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,41346 €413,46 €
2.0000,39636 €792,72 €
3.0000,38670 €1.160,10 €
5.0000,37486 €1.874,30 €
7.0000,36726 €2.570,82 €
10.0000,35938 €3.593,80 €
12.0000,35541 €4.264,92 €
24.0000,34075 €8.178,00 €
25.0000,33991 €8.497,75 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €