Q 0,032768-JTX310-7-20-T2-HMR-70K-LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 0,032768-JTX310-9-20-T1-HMR-LF

DigiKey Part Number
1908-1331-2-ND - Tape & Reel (TR)
1908-1331-1-ND - Cut Tape (CT)
1908-1331-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 0,032768-JTX310-9-20-T1-HMR-LF
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,35200 €3,52 €
250,33240 €8,31 €
500,31860 €15,93 €
1000,30540 €30,54 €
2500,28880 €72,20 €
5000,27686 €138,43 €
1.0000,26539 €265,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,24820 €744,60 €
6.0000,23794 €1.427,64 €
9.0000,23214 €2.089,26 €
15.0000,22503 €3.375,45 €
21.0000,22047 €4.629,87 €
30.0000,21574 €6.472,20 €
36.0000,21336 €7.680,96 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €