Q 0,032768-JTX310-7-20-T2-HMR-70K-LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 0,032768-JTX310-7-10-T3-HMR-LF

DigiKey Part Number
1908-1324-2-ND - Tape & Reel (TR)
1908-1324-1-ND - Cut Tape (CT)
1908-1324-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 0,032768-JTX310-7-10-T3-HMR-LF
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 7pF 80 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
80 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112.359
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,63300 €6,33 €
250,59920 €14,98 €
500,57440 €28,72 €
1000,55050 €55,05 €
2500,52064 €130,16 €
5000,49910 €249,55 €
1.0000,47845 €478,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,38036 €1.141,08 €
6.0000,36465 €2.187,90 €
9.0000,35628 €3.206,52 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €