
Q 0,032768-JTX310-6-10-T3-HMR-LF | |
|---|---|
DigiKey Part Number | 1908-1318-2-ND - Tape & Reel (TR) 1908-1318-1-ND - Cut Tape (CT) 1908-1318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 0,032768-JTX310-6-10-T3-HMR-LF |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 6pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 80 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,80200 € | 8,02 € |
| 25 | 0,75800 € | 18,95 € |
| 50 | 0,72660 € | 36,33 € |
| 100 | 0,69650 € | 69,65 € |
| 250 | 0,65864 € | 164,66 € |
| 500 | 0,63142 € | 315,71 € |
| 1.000 | 0,60532 € | 605,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56616 € | 1.698,48 € |
| 6.000 | 0,54279 € | 3.256,74 € |
| 9.000 | 0,52957 € | 4.766,13 € |
| 15.000 | 0,51340 € | 7.701,00 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

