O 38,40-JT21G-E-M-1,8-LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O 38,40-JT21G-E-M-3,3-LF

DigiKey Part Number
1908-O38,40-JT21G-E-M-3,3-LFTR-ND - Tape & Reel (TR)
1908-O38,40-JT21G-E-M-3,3-LFCT-ND - Cut Tape (CT)
1908-O38,40-JT21G-E-M-3,3-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
O 38,40-JT21G-E-M-3,3-LF
Description
OSC TCXO 38.4MHZ 3.3V SNWV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
38.4 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
5.5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 883
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,82000 €2,82 €
102,44700 €24,47 €
252,31360 €57,84 €
502,21800 €110,90 €
1002,12630 €212,63 €
2502,01092 €502,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,92790 €963,95 €
1.0001,84837 €1.848,37 €
1.5001,80342 €2.705,13 €
2.5001,74837 €4.370,93 €
3.5001,71305 €5.995,68 €
5.0001,67642 €8.382,10 €
Manufacturers Standard Package
Unit Price without VAT:2,82000 €
Unit Price with VAT:3,35580 €