
O 26,0-JT21G-E-K-1,8-LF | |
|---|---|
DigiKey Part Number | 1908-O26,0-JT21G-E-K-1,8-LFTR-ND - Tape & Reel (TR) 1908-O26,0-JT21G-E-K-1,8-LFCT-ND - Cut Tape (CT) 1908-O26,0-JT21G-E-K-1,8-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 26,0-JT21G-E-K-1,8-LF |
Description | OSC TCXO 26MHZ 1.8V SNWV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,44700 € | 24,47 € |
| 25 | 2,31360 € | 57,84 € |
| 50 | 2,21800 € | 110,90 € |
| 100 | 2,12630 € | 212,63 € |
| 250 | 2,01092 € | 502,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,92790 € | 963,95 € |
| 1.000 | 1,84837 € | 1.848,37 € |
| 1.500 | 1,80342 € | 2.705,13 € |
| 2.500 | 1,74837 € | 4.370,93 € |
| 3.500 | 1,71305 € | 5.995,68 € |
| 5.000 | 1,67642 € | 8.382,10 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |

