O 19,20-JTP32CSV-F-K-1,8-0909-1015-LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O 25,0-JTP32CSV-F-K-1,8-0909-1015-LF

DigiKey Part Number
1908-O25,0-JTP32CSV-F-K-1,8-0909-1015-LFTR-ND - Tape & Reel (TR)
1908-O25,0-JTP32CSV-F-K-1,8-0909-1015-LFCT-ND - Cut Tape (CT)
1908-O25,0-JTP32CSV-F-K-1,8-0909-1015-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
O 25,0-JTP32CSV-F-K-1,8-0909-1015-LF
Description
XTAL OSC VCTCXO 25MHZ CLPSW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 MHz VCTCXO Clipped Sine Wave Oscillator 1.8V Amplitude Control 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Amplitude Control
Output
Clipped Sine Wave
Voltage - Supply
1.8V
Frequency Stability
±280ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
3mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,89000 €10,89 €
109,46300 €94,63 €
259,14440 €228,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2007,88755 €1.577,51 €
4007,56323 €3.025,29 €
6007,47100 €4.482,60 €
Manufacturers Standard Package
Unit Price without VAT:10,89000 €
Unit Price with VAT:12,95910 €