O 19,20-JTP32CSV-F-K-1,8-0909-1015-LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O 20,0-JTP32CSV-F-K-1,8-0909-1015-LF

DigiKey Part Number
1908-O20,0-JTP32CSV-F-K-1,8-0909-1015-LFTR-ND - Tape & Reel (TR)
1908-O20,0-JTP32CSV-F-K-1,8-0909-1015-LFCT-ND - Cut Tape (CT)
1908-O20,0-JTP32CSV-F-K-1,8-0909-1015-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
O 20,0-JTP32CSV-F-K-1,8-0909-1015-LF
Description
XTAL OSC VCTCXO 20MHZ CLPSW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 MHz VCTCXO Clipped Sine Wave Oscillator 1.8V Amplitude Control 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Amplitude Control
Output
Clipped Sine Wave
Voltage - Supply
1.8V
Frequency Stability
±280ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
3mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
110,89000 €10,89 €
109,46300 €94,63 €
258,94920 €223,73 €
508,58020 €429,01 €
1008,22640 €822,64 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2007,88755 €1.577,51 €
Manufacturers Standard Package
Unit Price without VAT:10,89000 €
Unit Price with VAT:12,95910 €