O 12,0-JO11-C-1V3-1-T1-LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O 12,0-JO11-C-1V3-1-T1-LF

DigiKey Part Number
1908-O12,0-JO11-C-1V3-1-T1-LFTR-ND - Tape & Reel (TR)
1908-O12,0-JO11-C-1V3-1-T1-LFCT-ND - Cut Tape (CT)
1908-O12,0-JO11-C-1V3-1-T1-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
O 12,0-JO11-C-1V3-1-T1-LF
Description
XTAL OSC XO 12 MHZ HCMOS SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.6V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
1.8V ~ 3.6V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,41000 €1,41 €
101,22000 €12,20 €
251,15400 €28,85 €
501,10600 €55,30 €
1001,06030 €106,03 €
2501,00264 €250,66 €
5000,96122 €480,61 €
1.0000,92149 €921,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,86193 €2.585,79 €
6.0000,82639 €4.958,34 €
9.0000,80630 €7.256,70 €
Manufacturers Standard Package
Unit Price without VAT:1,41000 €
Unit Price with VAT:1,67790 €