
O 10.0-JOX254HV-5-N-K-25-05X0-MCBE-LF | |
|---|---|
DigiKey Part Number | 1908-O10.0-JOX254HV-5-N-K-25-05X0-MCBE-LF-ND |
Manufacturer | |
Manufacturer Product Number | O 10.0-JOX254HV-5-N-K-25-05X0-MCBE-LF |
Description | XTAL OSC VCOCXO 10.000MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz VCOCXO HCMOS Oscillator 5V 6-DIP (0.750", 19.05mm), 5 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | - | |
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±0.5ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 400mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.750", 19.05mm), 5 Leads | |
Size / Dimension | 1.000" L x 1.000" W (25.40mm x 25.40mm) | |
Height - Seated (Max) | 0.559" (14.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,44000 € | 137,44 € |
| 10 | 129,55500 € | 1.295,55 € |
| Unit Price without VAT: | 137,44000 € |
|---|---|
| Unit Price with VAT: | 163,55360 € |






