LP305166JH+PCM+2-WIRES-70MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP305166JH+PCM+2 WIRES 70MM

DigiKey Part Number
3027-LP305166JH+PCM+2WIRES70MM-ND
Manufacturer
Manufacturer Product Number
LP305166JH+PCM+2 WIRES 70MM
Description
BATTERY LITH POLY 3.7V 1.2AH
Customer Reference
Detailed Description
3.7 V Lithium Polymer Battery Rechargeable (Secondary) 1.2Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
2.60" L x 2.03" W x 0.13" H (66.0mm x 51.5mm x 3.3mm)
Termination Style
Wire Leads
Discharge Rate
-
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 498
MARKETPLACE PRODUCT
Will ship in approximately 6 days from Jauch Quartz
FREE SHIPPING on orders of 64,78 € or more for products shipped by Jauch Quartz
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,50000 €9,50 €
107,77300 €77,73 €
507,34140 €367,07 €
1006,75410 €675,41 €
2506,39140 €1.597,85 €
5005,70042 €2.850,21 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,50000 €
Unit Price with VAT:11,30500 €