



LP103048JU+PCM+2 WIRES 70MM | |
|---|---|
DigiKey Part Number | 3027-LP103048JU+PCM+2WIRES70MM-ND |
Manufacturer | |
Manufacturer Product Number | LP103048JU+PCM+2 WIRES 70MM |
Description | BATTERY LITH POLY 3.7V 1.43AH |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 1.43Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.97" L x 1.20" W x 0.43" H (50.0mm x 30.5mm x 11.0mm) | |
Termination Style | Wire Leads | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 € | 9,87 € |
| 10 | 8,20500 € | 82,05 € |
| 50 | 7,08740 € | 354,37 € |
| 100 | 6,70560 € | 670,56 € |
| Unit Price without VAT: | 9,87000 € |
|---|---|
| Unit Price with VAT: | 11,74530 € |

