J49SMH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J49SMH-P-G-G-K-8M0

DigiKey Part Number
1908-J49SMH-P-G-G-K-8M0TR-ND - Tape & Reel (TR)
1908-J49SMH-P-G-G-K-8M0CT-ND - Cut Tape (CT)
1908-J49SMH-P-G-G-K-8M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
J49SMH-P-G-G-K-8M0
Description
CRYSTAL 8.0000MHZ 30PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 30pF 50 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
30pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.461" L x 0.189" W (11.70mm x 4.80mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 579
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,15800 €1,58 €
250,14920 €3,73 €
500,14300 €7,15 €
1000,13710 €13,71 €
2500,12964 €32,41 €
5000,12426 €62,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,11911 €119,11 €
2.0000,11418 €228,36 €
3.0000,11139 €334,17 €
5.0000,10798 €539,90 €
7.0000,10579 €740,53 €
10.0000,10351 €1.035,10 €
12.0000,10237 €1.228,44 €
24.0000,09814 €2.355,36 €
25.0000,09789 €2.447,25 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €