
CR2430 | |
|---|---|
DigiKey Part Number | 3027-CR2430-R-ND |
Manufacturer | |
Manufacturer Product Number | CR2430 |
Description | BATTERY LITHIUM 3V COIN |
Customer Reference | |
Detailed Description | Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Voltage - Rated |
Series | Capacity |
Packaging Retail Package | Size / Dimension 0.96" Dia x 0.12" H (24.5mm x 3.0mm) |
Part Status Active | Termination Style Requires Holder |
Battery Chemistry | Features Childsafe Packaging |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,19000 € | 11,90 € |
| 50 | 1,06240 € | 53,12 € |
| 100 | 1,01990 € | 101,99 € |
| 250 | 0,91788 € | 229,47 € |
| 500 | 0,87540 € | 437,70 € |
| 1.000 | 0,82440 € | 824,40 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

